24441435 | LAPP

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 50 m, yellow, 24441435

Order No.: 87F4219
EAN: 4056155441560
MPN:
24441435
ETHERLINE LAN Cat.6A 50,0 YE
24441435 LAPP Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
150.6778 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
150.68 € *
Price list
Quantity
Price per unit*
1 pcs.
150.6778 €
10 pcs.
141.8242 €
50 pcs.
132.9587 €
100 pcs.
124.0932 €
250 pcs.
115.2277 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 24441435, LAPP

Features

  • Straight RJ45-plug on straight RJ45-plug
  • Patchcord Cat.6A, shielded
  • For Office Area and control cabinet

Applications

  • Office area (tertiary section)
  • Generic cabling for customer premises
  • Control cabinet applications in controlled environment
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe gelb
Halogenfrei Yes
Kabel S/FTP
Kabellänge 50 m
Kategorie Cat 6A
Material LSZH
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes