70261143 | LAPP

Device connection cable, Europe, plug type E + F, angled on open end, H05VV-F3G1.0 mm², white, 2 m, 70261143

Order No.: 33P5062
EAN: 4044773295139
MPN:
70261143
ÖLFLEX PLUG H05VV-F 3G1/2000 WH
70261143 LAPP Power Cords
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4149 €

Net connecting cable, 70261143, LAPP

The 70261143 is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable.

Applications

  • Electrical devices
  • Heavy industry
  • Technical specifications
    Anschluss (1) Stecker Typ E + F, abgewinkelt
    Anschluss (2) offenes Ende
    Ausführung Geräteanschlussleitung
    Farbe weiß
    Kabel H05VV-F3G1,0 mm²
    Kabellänge 2 m
    Landeskennung Europa
    Leiterquerschnitt 1,0 mm²
    Nennstrom 16 A
    Norm Anschluss 1 CEE (7) VII
    Logistics
    Ursprungsland RO
    Zolltarifnummer 85444290
    Compliance
    RoHS konform Yes
    Stand der RoHS-Richtlinie 3/31/15
    SVHC frei Yes