70261144 | LAPP
Device connection cable, Europe, plug type E + F, angled on open end, H05VV-F3G1.0 mm², white, 3 m, 70261144
Order No.: 33P5068
EAN: 4044773295115
MPN:
70261144
ÖLFLEX PLUG H05VV-F 3G1/3000 WH
Series: ÖLFLEX PLUG H05VV-F
Unit Price (€ / pc.)
5.1408 € *
Standard delivery time from the manufacturer is: 6 Weeks
Net connecting cable, 70261144, LAPP
The 70261144 is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable.
Applications
- Electrical devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | open end | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 3 m | |
| Colour | white | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |