70261145 | LAPP

Device connection cable, Europe, plug type E + F, angled on open end, H05VV-F3G1.0 mm², gray, 1.5 m, 70261145

Order No.: 33P5059
EAN: 4044773294897
MPN:
70261145
ÖLFLEX PLUG H05VV-F 3G1/1500 GY
70261145 LAPP Power Cords
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0222 €

Net connecting cable, 70261145, LAPP

The 70261145 is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable.

Applications

  • Electrical devices
  • Heavy industry
  • Technical specifications
    Connection (1) Stecker Typ E + F, abgewinkelt
    Connection (2) offenes Ende
    Version Geräteanschlussleitung
    Colour grau
    Cable type H05VV-F3G1,0 mm²
    Cable length 1.5 m
    Country code Europa
    Cable cross-section 1,0 mm²
    Rated current 16 A
    Standard connection 1 CEE (7) VII
    Logistics
    Country of origin RO
    Customs tariff number 85444290
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 3/31/15
    SVHC free Yes