70261147 | LAPP

Device connection cable, Europe, plug type E + F, angled on open end, H05VV-F3G1.0 mm², gray, 3 m, 70261147

Order No.: 33P5067
EAN: 4044773294859
MPN:
70261147
ÖLFLEX PLUG H05VV-F 3G1/3000 GY
70261147 LAPP Power Cords
Image may differ
Unit Price (€ / pc.)
5.2003 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2003 €

Net connecting cable, 70261147, LAPP

The 70261147 is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable.

Applications

  • Electrical devices
Technical specifications
Anschluss (1) Stecker Typ E + F, abgewinkelt
Anschluss (2) offenes Ende
Ausführung Geräteanschlussleitung
Farbe grau
Kabel H05VV-F3G1,0 mm²
Kabellänge 3 m
Landeskennung Europa
Leiterquerschnitt 1,0 mm²
Nennstrom 16 A
Norm Anschluss 1 CEE (7) VII
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes