70261149 | LAPP
Device connection cable, Europe, plug type E + F, angled on open end, H05VV-F3G1.5 mm², black, 2 m, 70261149
Order No.: 33P5047
EAN: 4044773294811
MPN:
70261149
ÖLFLEX PLUG H05VV-F 3G1,5/2000 BK
Series: ÖLFLEX PLUG H05VV-F
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: On Request **
Net connecting cable, 70261149, LAPP
The 70261149 is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable.
Applications
- Electrical devices
Technical specifications
Connection (1) | Stecker Typ E + F, abgewinkelt | |
Connection (2) | offenes Ende | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G1,5 mm² | |
Cable length | 2 m | |
Country code | Europa | |
Cable cross-section | 1,5 mm² | |
Rated current | 16 A | |
Standard connection 1 | CEE (7) VII |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |