70261150 | LAPP
Device connection cable, Europe, plug type E + F, angled on open end, H05VV-F3G1.5 mm², black, 3 m, 70261150
Order No.: 33P5050
EAN: 4044773294699
MPN:
70261150
ÖLFLEX PLUG H05VV-F 3G1,5/3000 BK
Series: ÖLFLEX PLUG H05VV-F
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-04-02
Leadtime: 2 Weeks **
Net connecting cable, 70261150, LAPP
The 70261150 is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable.
Applications
- Electrical devices
Technical specifications
Anschluss (1) | Stecker Typ E + F, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Ausführung | Geräteanschlussleitung | |
Farbe | schwarz | |
Kabel | H05VV-F3G1,5 mm² | |
Kabellänge | 3 m | |
Landeskennung | Europa | |
Leiterquerschnitt | 1,5 mm² | |
Nennstrom | 16 A | |
Norm Anschluss 1 | CEE (7) VII |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |