70261153 | LAPP

Device connection cable, Europe, plug type E + F, angled on open end, H05VV-F3G1.5 mm², white, 3 m, 70261153

Order No.: 33P5052
EAN: 4044773294620
MPN:
70261153
ÖLFLEX PLUG H05VV-F 3G1,5/3000 WH
70261153 LAPP Power Cords
Image may differ
Unit Price (€ / pc.)
6.1761 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.1761 €

Net connecting cable, 70261153, LAPP

The 70261153 is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable.

Applications

  • Electrical devices
Technical specifications
Filter Property Value
Version power cord
Country code Europe
Connection (1) plug type E + F, angled
Connection (2) open end
Cable type H05VV-F3G1.5 mm²
Cable length 3 m
Colour white
Cable cross-section 1.5 mm²
Standard connection 1 CEE (7) VII
Rated current 16 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes