70261154 | LAPP

Device connection cable, Europe, plug type E + F, angled on open end, H05VV-F3G1.5 mm², gray, 1.5 m, 70261154

Order No.: 33P5045
EAN: 4044773294606
MPN:
70261154
ÖLFLEX PLUG H05VV-F 3G1,5/1500 GY
70261154 LAPP Power Cords
Image may differ
Unit Price (€ / pc.)
4.8195 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
4.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8195 €

Net connecting cable, 70261154, LAPP

The 70261154 is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable.

Applications

  • Electrical devices
Technical specifications
Connection (1) Stecker Typ E + F, abgewinkelt
Connection (2) offenes Ende
Version Geräteanschlussleitung
Colour grau
Cable type H05VV-F3G1,5 mm²
Cable length 1.5 m
Country code Europa
Cable cross-section 1,5 mm²
Rated current 16 A
Standard connection 1 CEE (7) VII
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes