70261160 | LAPP

Device connection cable, Europe, plug type E + F, angled on open end, H05VV-F3G1.5 mm², black, 5 m, 70261160

Order No.: 33P5055
EAN: 4044773456745
MPN:
70261160
ÖLFLEX PLUG H05VV-F 3G1,5/5000 BK
70261160 LAPP Power Cords
Image may differ
Unit Price (€ / pc.)
7.6993 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6993 €

Net connecting cable, 70261160, LAPP

The 70261160 is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable.

Applications

  • Electrical devices
Technical specifications
Anschluss (1) Stecker Typ E + F, abgewinkelt
Anschluss (2) offenes Ende
Ausführung Geräteanschlussleitung
Farbe schwarz
Kabel H05VV-F3G1,5 mm²
Kabellänge 5 m
Landeskennung Europa
Leiterquerschnitt 1,5 mm²
Nennstrom 16 A
Norm Anschluss 1 CEE (7) VII
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes