70261166 | LAPP
Device connection cable, Europe, plug type E + F, angled on open end, H05VV-F3G1.0 mm², black, 5 m, 70261166
Order No.: 33P5069
EAN: 4044774400709
MPN:
70261166
ÖLFLEX PLUG H05VV-F 3G1/5000 BK
Series: ÖLFLEX PLUG H05VV-F
Unit Price (€ / pc.)
6.6759 € *
Available: 0 pcs.
Leadtime: On Request **
Net connecting cable, 70261166, LAPP
The 70261166 is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable.
Applications
- Electrical devices
Technical specifications
Anschluss (1) | Stecker Typ E + F, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Ausführung | Geräteanschlussleitung | |
Farbe | schwarz | |
Kabel | H05VV-F3G1,0 mm² | |
Kabellänge | 5 m | |
Landeskennung | Europa | |
Leiterquerschnitt | 1,0 mm² | |
Nennstrom | 16 A | |
Norm Anschluss 1 | CEE (7) VII |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |