73222336 | LAPP
Device connection cable, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G1.0 mm², gray, 2.5 m, 73222336
Order No.: 33P5064
EAN: 4044773324532
MPN:
73222336
ÖLFLEX PLUG H05VV-F 3G1/2500 GY
Series: ÖLFLEX PLUG H05VV-F
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Leadtime: On Request **
Net connecting cable, 73222336, LAPP
The 73222336 is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable.
Applications
- Electrical devices
Technical specifications
Anschluss (1) | Stecker Typ E + F, abgewinkelt | |
Anschluss (2) | C13-Dose, gerade | |
Ausführung | Geräteanschlussleitung | |
Farbe | grau | |
Kabel | H05VV-F3G1,0 mm² | |
Kabellänge | 2.5 m | |
Landeskennung | Europa | |
Leiterquerschnitt | 1,0 mm² | |
Norm Anschluss 1 | CEE (7) VII |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |