73222381 | LAPP

Device connection cable, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G1.5 mm², gray, 5 m, 73222381

Order No.: 33P5056
EAN: 4044774858494
MPN:
73222381
ÖLFLEX PLUG H05VV-F 3G1,5/5000 GY
73222381 LAPP Power Cords
Image may differ
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0678 €

Net connecting cable, 73222381, LAPP

The 73222381 is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable.

Applications

  • Electrical devices
Technical specifications
Anschluss (1) Stecker Typ E + F, abgewinkelt
Anschluss (2) C13-Dose, gerade
Ausführung Geräteanschlussleitung
Farbe grau
Kabel H05VV-F3G1,5 mm²
Kabellänge 5 m
Landeskennung Europa
Leiterquerschnitt 1,5 mm²
Norm Anschluss 1 CEE (7) VII
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes