73224184 | LAPP

Device connection cable, Europe, plug type E + F, straight on open end, yellow, 3.5 m, 73224184

Order No.: 33P5029
EAN: 4044778431341
MPN:
73224184
ÖLFLEX PLUG 540P05 2X1 3.5M IP20V250V
LAPP
73224184 LAPP Power Cords
Image may differ
Unit Price (€ / pc.)
16.8385 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.8385 €

Net connecting cable, 73224184, LAPP

The 73224184 is a PUR-sheathed single-phase plug hookup assembly for 230/400V TN grid.

Features

  • Mechanical and plant engineering
  • Flame-retardant
  • Assembly time
  • Space requirement
  • UV-resistant
  • Food production and packaging machinery
  • Machine tools
  • Technical specifications
    Anschluss (1) Stecker Typ E + F, gerade
    Anschluss (2) offenes Ende
    Ausführung Geräteanschlussleitung
    Farbe gelb
    Kabellänge 3.5 m
    Landeskennung Europa
    Leiterquerschnitt 1,0 mm²
    Nennstrom 16 A
    Norm Anschluss 1 CEE (7) XVII
    Logistics
    Ursprungsland DE
    Zolltarifnummer 85444290
    Compliance
    RoHS konform Yes
    Stand der RoHS-Richtlinie 3/31/15
    SVHC frei Yes