73224186 | LAPP

Device connection cable, Europe, plug type E + F, straight on open end, yellow, 2 m, 73224186

Order No.: 33P5037
EAN: 4044778431365
MPN:
73224186
ÖLFLEX PLUG 540P07 2X1,5 2M IP20V250V
73224186 LAPP Power Cords
Image may differ
Unit Price (€ / pc.)
13.209 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
13.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.209 €

Net connecting cable, 73224186, LAPP

The 73224186 is a PUR-sheathed single-phase plug hookup assembly for 230/400V TN grid.

Features

  • Mechanical and plant engineering
  • Flame-retardant
  • Assembly time
  • Space requirement
  • UV-resistant
  • Food production and packaging machinery
  • Machine tools
  • Technical specifications
    Connection (1) Stecker Typ E + F, gerade
    Connection (2) offenes Ende
    Version Geräteanschlussleitung
    Colour gelb
    Cable length 2 m
    Country code Europa
    Cable cross-section 1,5 mm²
    Rated current 16 A
    Standard connection 1 CEE (7) XVII
    Logistics
    Country of origin DE
    Customs tariff number 85444290
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 3/31/15
    SVHC free Yes