73224189 | LAPP

Device connection cable, Europe, plug type E + F, straight on open end, yellow, 2 m, 73224189

Order No.: 33P5031
EAN: 4044778431396
MPN:
73224189
ÖLFLEX PLUG 540P05 3G0,75 2M IP44V250V
LAPP
73224189 LAPP Power Cords
Image may differ
Unit Price (€ / pc.)
14.3514 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3514 €

Net connecting cable, 73224189, LAPP

The 73224189 is a PUR-sheathed single-phase plug hookup assembly for 230/400V TN grid.

Features

  • Mechanical and plant engineering
  • Flame-retardant
  • Assembly time
  • Space requirement
  • UV-resistant
  • Food production and packaging machinery
  • Machine tools
  • Technical specifications
    Anschluss (1) Stecker Typ E + F, gerade
    Anschluss (2) offenes Ende
    Ausführung Geräteanschlussleitung
    Farbe gelb
    Kabellänge 2 m
    Landeskennung Europa
    Leiterquerschnitt 0,75 mm²
    Nennstrom 16 A
    Norm Anschluss 1 CEE (7) XVII
    Logistics
    Ursprungsland QU
    Zolltarifnummer 85444290
    Compliance
    RoHS konform Yes
    Stand der RoHS-Richtlinie 3/31/15
    SVHC frei Yes