73224197 | LAPP
Device connection cable, Europe, plug type E + F, straight on open end, yellow, 5 m, 73224197
Order No.: 33P5042
EAN: 4044778431471
MPN:
73224197
ÖLFLEX PLUG 540P07 3G1,5 5M IP44V250V
Series: ÖLFLEX PLUG 540 P
Unit Price (€ / pc.)
33.6056 € *
Available: 1 pcs.
Leadtime: On Request **
Net connecting cable, 73224197, LAPP
The 73224197 is a PUR-sheathed single-phase plug hookup assembly for 230/400V TN grid.
Features
- Mechanical and plant engineering
- Flame-retardant
- Assembly time
- Space requirement
- UV-resistant
Technical specifications
Connection (1) | Stecker Typ E + F, gerade | |
Connection (2) | offenes Ende | |
Version | Geräteanschlussleitung | |
Colour | gelb | |
Cable length | 5 m | |
Country code | Europa | |
Cable cross-section | 1,5 mm² | |
Rated current | 16 A | |
Standard connection 1 | CEE (7) XVII |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |