55503279 | LAPP

Spiral protective hose, inside Ø 12.6 mm, outside Ø 17.8 mm, BR 60 mm, special plastic, zinc-plated, white, 55503279

Order No.: 31P9654
EAN: 4044776109419
MPN:
55503279
SILVYNTCNW FG 3/8 12,6x17,8 WH
Series: SILVYN FG
55503279 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
19.2066 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
576.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
19.2066 €
The for food suitable protection conduit SILVYN® FG offers a high protection against liquids and is due to his smooth surface easy to clean. Through these special characteristics, the conduit is particularly suitable for mechanical engineering, plant engineering, pharmaceutical industry, food packaging machines and for the food and beverage industry; hereby, especially for the production and processing of milk and meat products.
Technical specifications
Inner diameter 12.6 mm
Outer diameter 17.8 mm
Nominal width 10 mm
Bending radius 60 mm
Material Spezial-Kunststoff, verzinkt
Colour weiß
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 60 °C
Logistics
Country of origin US
Customs tariff number 83071000
Original Packaging Ring mit 30 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes