55503280 | LAPP
Spiral protective hose, inside Ø 16 mm, outside Ø 21.1 mm, BR 75 mm, special plastic, zinc-plated, white, 55503280
Order No.: 31P9651
EAN: 4044776109433
MPN:
55503280
SILVYNTCNW FG 1/2 16,0x21,1 WH
Series: SILVYN FG
Unit Price (€ / mtr.)
22.5505 € *
Available: 0 mtr.
Leadtime: On Request **
The for food suitable protection conduit SILVYN® FG offers a high protection against liquids and is due to his smooth surface easy to clean. Through these special characteristics, the conduit is particularly suitable for mechanical engineering, plant engineering, pharmaceutical industry, food packaging machines and for the food and beverage industry; hereby, especially for the production and processing of milk and meat products.
Technical specifications
Inner diameter | 16 mm | |
Outer diameter | 21.1 mm | |
Nominal width | 13 mm | |
Bending radius | 75 mm | |
Material | Spezial-Kunststoff, verzinkt | |
Colour | weiß | |
Degree of protection (IP) | IP67 | |
Flame-retardant | No | |
min. operating temperature | -20 °C | |
max. operating temperature | 60 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 83071000 |
Original Packaging | Ring mit 30 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |