55503370 | LAPP
Spiral protective hose, inside Ø 12.6 mm, outside Ø 17.8 mm, BR 70 mm, special plastic, blue, 55503370
Unit Price (€ / mtr.)
19.3970 € *
Available: 0 mtr.
Leadtime: On Request **
SILVYN® FG NM is a flexible, blue cable protection conduit, which is easy to clean because of his smooth surface. Through these special characteristics, the conduit is particularly suitable for mechanical engineering, plant engineering, pharmaceutical industry, food packaging machines and for the food and beverage industry; hereby, especially for the production and processing of milk and meat products.
Technical specifications
Inner diameter | 12.6 mm | |
Outer diameter | 17.8 mm | |
Nominal width | 10 mm | |
Bending radius | 70 mm | |
Material | Spezial-Kunststoff | |
Colour | blau | |
Degree of protection (IP) | IP67 | |
Flame-retardant | Yes | |
min. operating temperature | -20 °C | |
max. operating temperature | 60 °C |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39173200 |
Original Packaging | Ring mit 30 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |