55503371 | LAPP

Spiral protective hose, inside Ø 16 mm, outside Ø 21.1 mm, BR 100 mm, special plastic, blue, 55503371

Order No.: 31P9658
EAN: 4044777090648
MPN:
55503371
SILVYNTCNW FGNM 1/2 16 X 21,1
Series: SILVYN FG
55503371 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
20.9797 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
629.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
20.9797 €
SILVYN® FG NM is a flexible, blue cable protection conduit, which is easy to clean because of his smooth surface. Through these special characteristics, the conduit is particularly suitable for mechanical engineering, plant engineering, pharmaceutical industry, food packaging machines and for the food and beverage industry; hereby, especially for the production and processing of milk and meat products.
Technical specifications
Inner diameter 16 mm
Outer diameter 21.1 mm
Nominal width 13 mm
Bending radius 100 mm
Material Spezial-Kunststoff
Colour blau
Degree of protection (IP) IP67
Flame-retardant Yes
min. operating temperature -20 °C
max. operating temperature 60 °C
Logistics
Country of origin US
Customs tariff number 39173200
Original Packaging Ring mit 30 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes