55503373 | LAPP
Spiral protective hose, inside Ø 26.5 mm, outside Ø 33.1 mm, BR 180 mm, special plastic, blue, 55503373
Unit Price (€ / mtr.)
34.1054 € *
Available: 0 mtr.
Leadtime: On Request **
SILVYN® FG NM is a flexible, blue cable protection conduit, which is easy to clean because of his smooth surface. Through these special characteristics, the conduit is particularly suitable for mechanical engineering, plant engineering, pharmaceutical industry, food packaging machines and for the food and beverage industry; hereby, especially for the production and processing of milk and meat products.
Technical specifications
Outer diameter | 33.1 mm | |
Bending radius | 180 mm | |
Colour | blue | |
Flame-retardant | Yes | |
Inner diameter | 26.5 mm | |
Material | special plastic | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Nominal width | 25 mm | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Original Packaging | Ring with 30 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |