61711550 | LAPP
Spiral protective hose, inside Ø 7 mm, outside Ø 10 mm, BR 8 mm, PVC, gray, 61711550
Unit Price (€ / mtr.)
6.9972 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 7 mm | |
Outer diameter | 10 mm | |
Nominal width | 10 mm | |
Bending radius | 8 mm | |
Material | PVC | |
Colour | grau | |
Degree of protection (IP) | IP68 | |
Flame-retardant | No | |
min. operating temperature | -25 °C | |
max. operating temperature | 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |