61711630 | LAPP

Spiral protective hose, inside Ø 12.7 mm, outside Ø 17 mm, BR 13 mm, PVC, gray, 61711630

Order No.: 32P190
EAN: 4044773247114
MPN:
61711630
SILVYNTCNW FPS 13x17 25m
Series: SILVYN FPS
61711630 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
10.2221 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
255.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
10.2221 €
Technical specifications
Inner diameter 12.7 mm
Outer diameter 17 mm
Nominal width 17 mm
Bending radius 13 mm
Material PVC
Colour grau
Degree of protection (IP) IP68
Flame-retardant No
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Country of origin DE
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes