61711830 | LAPP

Spiral protective hose, inside Ø 38 mm, outside Ø 45 mm, BR 36 mm, PVC, gray, 61711830

Order No.: 32P200
EAN: 4044773246773
MPN:
61711830
SILVYNTCNW FPS 38x45 25m
Series: SILVYN FPS
61711830 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
27.2510 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
681.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
27.2510 €
Technical specifications
Inner diameter 38 mm
Outer diameter 45 mm
Nominal width 45 mm
Bending radius 36 mm
Material PVC
Colour grau
Degree of protection (IP) IP68
Flame-retardant No
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Country of origin DE
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes