61711910 | LAPP

Spiral protective hose, inside Ø 48 mm, outside Ø 56 mm, BR 40 mm, PVC, gray, 61711910

Order No.: 32P202
EAN: 4044773246728
MPN:
61711910
SILVYNTCNW FPS 48x56 25m
Series: SILVYN FPS
61711910 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
40.6742 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,016.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
40.6742 €
Technical specifications
Inner diameter 48 mm
Outer diameter 56 mm
Nominal width 56 mm
Bending radius 40 mm
Material PVC
Colour grau
Degree of protection (IP) IP68
Flame-retardant No
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Country of origin DE
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes