61712870 | LAPP

Protective hose, inside Ø 26.5 mm, outside Ø 33 mm, BR 170 mm, steel, galvanized/PVC, black, 61712870

Order No.: 32P938
EAN: 4044773246063
MPN:
61712870
SILVYNTCNW OR 1 26,5x33,1
Series: SILVYN OR
61712870 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
27.6913 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
830.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
27.6913 €
Technical specifications
Außendurchmesser 33 mm
Biegeradius 170 mm
Farbe schwarz
Flammwidrig No
Innendurchmesser 26.5 mm
Material Stahl, verzinkt/PVC
max. Temperatur 100 °C
min. Temperatur -15 °C
Nennweite 25 mm
Schutzart (IP) IP67
Logistics
Ursprungsland NL
Zolltarifnummer 83071000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes