61712910 | LAPP
Protective hose, inside Ø 31.5 mm, outside Ø 46 mm, BR 200 mm, PVC, orange, 61712910
Order No.: 32P1027
EAN: 4044773215519
MPN:
61712910
SILVYNTCNW CNP 1 1/4 31,5x46,0
Series: SILVYN CNP
Unit Price (€ / mtr.)
59.8808 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 31.5 mm | |
Outer diameter | 46 mm | |
Nominal width | 32 mm | |
Bending radius | 200 mm | |
Material | PVC | |
Colour | orange | |
Degree of protection (IP) | IP67 | |
Flame-retardant | No | |
min. operating temperature | -20 °C | |
max. operating temperature | 60 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |