61712930 | LAPP

Protective hose, inside Ø 12.6 mm, outside Ø 19.4 mm, BR 70 mm, PVC, orange, 61712930

Order No.: 32P1032
EAN: 4044773215458
MPN:
61712930
SILVYNTCNW CNP 3/8 12,6x19,4
Series: SILVYN CNP
61712930 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
23.2169 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,764.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
76 mtr.
23.2169 €
Technical specifications
Filter Property Value
Inner diameter 12.6 mm
Outer diameter 19.4 mm
Nominal width 10 mm
Bending radius 70 mm
Material PVC
Colour orange
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 60 °C
Logistics
Property Value
Country of origin US
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes