61713005 | LAPP

Protective hose, inside Ø 13 mm, outside Ø 18 mm, fiberglass, red, 61713005

Order No.: 32P306
EAN: 4044773764048
MPN:
61713005
SILVYNTCNW HIPROJACKET NW 13
61713005 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
48.7186 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
730.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 mtr.
48.7186 €
Technical specifications
Outer diameter 18 mm
Colour rot
Flame-retardant Yes
Inner diameter 13 mm
Material Glasfaser
max. operating temperature 260 °C
min. operating temperature -55 °C
Nominal width 13 mm
Degree of protection (IP) IP67
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes