61713011 | LAPP

Protective hose, inside Ø 22 mm, outside Ø 28 mm, Glass fiber, red, 61713011

Order No.: 32P309
EAN: 4044773493719
MPN:
61713011
SILVYNTCNW HIPROJACKET NW 22
LAPP
61713011 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
64.736 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
64.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 mtr.
64.736 €
Technical specifications
Outer diameter 28 mm
Colour red
Flame-retardant Yes
Inner diameter 22 mm
Material Glass fiber
max. operating temperature 260 °C
min. operating temperature -55 °C
Nominal width 22 mm
Degree of protection (IP) IP67
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes