61713018 | LAPP
Protective hose, inside Ø 41 mm, outside Ø 47 mm, fiberglass, red, 61713018
Order No.: 32P315
EAN: 4044773767391
MPN:
61713018
SILVYNTCNW HIPROJACKET NW 41
Series: SILVYN HIPROJACKET
Unit Price (€ / mtr.)
94.7359 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Outer diameter | 47 mm | |
Colour | rot | |
Flame-retardant | Yes | |
Inner diameter | 41 mm | |
Material | Glasfaser | |
max. operating temperature | 260 °C | |
min. operating temperature | -55 °C | |
Nominal width | 41 mm | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |