61713021 | LAPP
Protective hose, inside Ø 44 mm, outside Ø 50 mm, fiberglass, red, 61713021
Order No.: 32P316
EAN: 4044776713296
MPN:
61713021
SILVYNTCNW HIPROJACKET NW 44
Series: SILVYN HIPROJACKET
Unit Price (€ / mtr.)
129.3292 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Outer diameter | 50 mm | |
Colour | rot | |
Flame-retardant | Yes | |
Inner diameter | 44 mm | |
Material | Glasfaser | |
max. operating temperature | 260 °C | |
min. operating temperature | -55 °C | |
Nominal width | 44 mm | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |