61713027 | LAPP

Protective hose, inside Ø 70 mm, outside Ø 76 mm, fiberglass, red, 61713027

Order No.: 32P321
EAN: 4044773642889
MPN:
61713027
SILVYNTCNW HIPROJACKET NW 70
61713027 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
243.6406 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3,654.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 mtr.
243.6406 €
Technical specifications
Outer diameter 76 mm
Colour rot
Flame-retardant Yes
Inner diameter 70 mm
Material Glasfaser
max. operating temperature 260 °C
min. operating temperature -55 °C
Nominal width 70 mm
Degree of protection (IP) IP67
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes