61713240 | LAPP

Protective hose, inside Ø 9 mm, outside Ø 12 mm, PVC, gray, 61713240

Order No.: 32P1047
EAN: 4044773214451
MPN:
61713240
SILVYNTCNW SI 9x12 S
Series: SILVYN SI
61713240 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
1.9635 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
98.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
1.9635 €
Technical specifications
Outer diameter 12 mm
Colour grau
Flame-retardant Yes
Inner diameter 9 mm
Material PVC
max. operating temperature 80 °C
min. operating temperature -5 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes