61713270 | LAPP

Protective hose, inside Ø 11 mm, outside Ø 14 mm, PVC, gray, 61713270

Order No.: 32P1040
EAN: 4044773214437
MPN:
61713270
SILVYNTCNW SI 11x14 S
Series: SILVYN SI
61713270 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
2.2848 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
114.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
2.2848 €
Technical specifications
Outer diameter 14 mm
Colour grau
Flame-retardant Yes
Inner diameter 11 mm
Material PVC
max. operating temperature 80 °C
min. operating temperature -5 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes