61713300 | LAPP
Protective hose, inside Ø 13 mm, outside Ø 16 mm, PVC, gray, 61713300
Unit Price (€ / mtr.)
2.3205 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Outer diameter | 16 mm | |
Colour | grau | |
Flame-retardant | Yes | |
Inner diameter | 13 mm | |
Material | PVC | |
max. operating temperature | 80 °C | |
min. operating temperature | -5 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |