61713360 | LAPP

Protective hose, inside Ø 18 mm, outside Ø 22 mm, PVC, gray, 61713360

Order No.: 32P1043
EAN: 4044773214369
MPN:
61713360
SILVYNTCNW SI 18x22 S
Series: SILVYN SI
61713360 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
4.1531 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
207.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
4.1531 €
Technical specifications
Outer diameter 22 mm
Colour grau
Flame-retardant Yes
Inner diameter 18 mm
Material PVC
max. operating temperature 80 °C
min. operating temperature -5 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes