61713390 | LAPP

Protective hose, inside Ø 23 mm, outside Ø 28 mm, PVC, gray, 61713390

Order No.: 32P1044
EAN: 4044773214338
MPN:
61713390
SILVYNTCNW SI 23x28 S
Series: SILVYN SI
61713390 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
6.5569 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
327.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
6.5569 €
Technical specifications
Outer diameter 28 mm
Colour grau
Flame-retardant Yes
Inner diameter 23 mm
Material PVC
max. operating temperature 80 °C
min. operating temperature -5 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes