61714090 | LAPP

Spiral protective hose, inside Ø 49 mm, outside Ø 56 mm, BR 250 mm, PVC, gray, 61714090

Order No.: 32P1067
EAN: 4044773213607
MPN:
61714090
SILVYNTCNW SP 50x56 S
Series: SILVYN SP
61714090 LAPP Protective Tubes Image 1
61714090 LAPP Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
21.7532 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
543.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
21.7532 €
Technical specifications
Inner diameter 49 mm
Outer diameter 56 mm
Nominal width 56 mm
Bending radius 250 mm
Material PVC
Colour grau
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -15 °C
max. operating temperature 60 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes