61714100 | LAPP
Spiral protective hose, inside Ø 16 mm, outside Ø 20 mm, BR 70 mm, PVC, gray, 61714100
Unit Price (€ / mtr.)
6.0928 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Outer diameter | 20 mm | |
Bending radius | 70 mm | |
Colour | gray | |
Flame-retardant | No | |
Inner diameter | 16 mm | |
Material | PVC | |
max. operating temperature | 60 °C | |
min. operating temperature | -15 °C | |
Nominal width | 20 mm | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |