61722240 | LAPP
Protective hose, inside Ø 10.1 mm, outside Ø 14.4 mm, BR 65 mm, steel, galvanized/PVC, gray, 61722240
Unit Price (€ / mtr.)
12.7330 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Outer diameter | 14.4 mm | |
Bending radius | 65 mm | |
Colour | grau | |
Flame-retardant | No | |
Inner diameter | 10.1 mm | |
Material | Stahl, verzinkt/PVC | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | NL |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |