61722320 | LAPP

Protective hose, inside Ø 52.4 mm, outside Ø 66.6 mm, BR 260 mm, PVC, orange, 61722320

Order No.: 32P1030
EAN: 4044773206692
MPN:
61722320
SILVYNTCNW CNP 2 52,4x66,6 OG
Series: SILVYN CNP
61722320 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
133.994 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2,009.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 mtr.
133.994 €
Technical specifications
Inner diameter 52.4 mm
Outer diameter 66.6 mm
Nominal width 51 mm
Bending radius 260 mm
Material PVC
Colour orange
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 60 °C
Logistics
Country of origin NL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes