61722340 | LAPP

Protective hose, inside Ø 21 mm, outside Ø 29.5 mm, BR 115 mm, PVC, orange, 61722340

Order No.: 32P1031
EAN: 4044773206654
MPN:
61722340
SILVYNTCNW CNP 3/4 21x29,5 OG
Series: SILVYN CNP
61722340 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
41.9356 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2,222.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
53 mtr.
41.9356 €
Technical specifications
Inner diameter 21 mm
Outer diameter 29.5 mm
Nominal width 19 mm
Bending radius 115 mm
Material PVC
Colour orange
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 60 °C
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes