61737164 | LAPP

Corrugated hose, inside Ø 19.1 mm, outside Ø 25 mm, BR 50 mm, PA, black, 61737164

Order No.: 32P112
EAN: 4044776959373
MPN:
61737164
SILVYNTCNW FPASPA6 25/19,1x25
Series: SILVYN FPAS PA6
61737164 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
4.3792 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
218.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
4.3792 €
Technical specifications
Inner diameter 19.1 mm
Outer diameter 25 mm
Nominal width 25 mm
Bending radius 50 mm
Material PA
Colour schwarz
Degree of protection (IP) IP66/IP67/IP68/IP69
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes