61744229 | LAPP

Protective hose, inside Ø 16 mm, outside Ø 21.1 mm, BR 75 mm, steel, galvanized/TPE, black, 61744229

Order No.: 32P242
EAN: 4044773192353
MPN:
61744229
SILVYNTCNW HCX 1/2 16,0x21,1
Series: SILVYN HCX
61744229 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
21.3367 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
640.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
21.3367 €
Technical specifications
Inner diameter 16 mm
Outer diameter 21.1 mm
Nominal width 13 mm
Bending radius 75 mm
Material Stahl, verzinkt/TPE
Colour schwarz
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -55 °C
max. operating temperature 145 °C
Logistics
Country of origin NL
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes