61744242 | LAPP

Protective hose, inside Ø 40.3 mm, outside Ø 47.8 mm, BR 165 mm, steel, galvanized/TPE, black, 61744242

Order No.: 32P239
EAN: 4044773192315
MPN:
61744242
SILVYNTCNW HCX 1 1/2 40,3x47,8
Series: SILVYN HCX
61744242 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
91.8561 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,377.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 mtr.
91.8561 €
Technical specifications
Inner diameter 40.3 mm
Outer diameter 47.8 mm
Nominal width 38 mm
Bending radius 165 mm
Material Stahl, verzinkt/TPE
Colour schwarz
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -55 °C
max. operating temperature 145 °C
Logistics
Country of origin US
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes