61744244 | LAPP
Protective hose, inside Ø 51.6 mm, outside Ø 59.9 mm, BR 210 mm, steel, galvanized/TPE, black, 61744244
Unit Price (€ / mtr.)
110.6343 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 51.6 mm | |
Outer diameter | 59.9 mm | |
Nominal width | 51 mm | |
Bending radius | 210 mm | |
Material | Stahl, verzinkt/TPE | |
Colour | schwarz | |
Degree of protection (IP) | IP67 | |
Flame-retardant | No | |
min. operating temperature | -55 °C | |
max. operating temperature | 145 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |