61746940 | LAPP
Corrugated hose, inside Ø 10 mm, outside Ø 13 mm, BR 20 mm, PA, gray, 61746940
Unit Price (€ / mtr.)
3.1178 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 10 mm | |
Outer diameter | 13 mm | |
Nominal width | 13 mm | |
Bending radius | 20 mm | |
Material | PA | |
Colour | grau | |
Degree of protection (IP) | IP67 | |
Flame-retardant | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 115 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |