61746955 | LAPP

Corrugated hose, inside Ø 12 mm, outside Ø 15.8 mm, BR 35 mm, PA, black, 61746955

Order No.: 32P973
EAN: 4044773377101
MPN:
61746955
SILVYNTCNW RILLPA6 16/12x15,8
Series: SILVYN RILL
61746955 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
4.0103 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
200.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
4.0103 €
Technical specifications
Inner diameter 12 mm
Outer diameter 15.8 mm
Nominal width 16 mm
Bending radius 35 mm
Material PA
Colour schwarz
Degree of protection (IP) IP67
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes